STU6N65K3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: € 1,20000
Datasheet
N-Channel 650 V 5.4A (Tc) 110W (Tc) Through Hole TO-251 (IPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU6N65K3

DigiKey Part Number
497-13593-5-ND
Manufacturer
Manufacturer Product Number
STU6N65K3
Description
MOSFET N-CH 650V 5.4A IPAK
Customer Reference
Detailed Description
N-Channel 650 V 5.4A (Tc) 110W (Tc) Through Hole TO-251 (IPAK)
Datasheet
 Datasheet
EDA/CAD Models
STU6N65K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 2.7A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
880 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251 (IPAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes