STU11NM60ND is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 822
Unit Price: € 1,82000
Datasheet

Similar


Infineon Technologies
In Stock: 1 496
Unit Price: € 1,81000
Datasheet
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STU11NM60ND

DigiKey Part Number
STU11NM60ND-ND
Manufacturer
Manufacturer Product Number
STU11NM60ND
Description
MOSFET N-CH 600V 10A IPAK
Customer Reference
Detailed Description
N-Channel 600 V 10A (Tc) 90W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
90W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes