


STTH8R04G-TR | |
|---|---|
DigiKey Part Number | 497-7613-2-ND - Tape & Reel (TR) 497-7613-1-ND - Cut Tape (CT) 497-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH8R04G-TR |
Description | DIODE STANDARD 400V 8A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 8A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH8R04G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,40000 | € 1,40 |
| 10 | € 0,88900 | € 8,89 |
| 100 | € 0,59390 | € 59,39 |
| 500 | € 0,46738 | € 233,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,42668 | € 426,68 |
| 2 000 | € 0,39244 | € 784,88 |
| 3 000 | € 0,37499 | € 1 124,97 |
| 5 000 | € 0,35539 | € 1 776,95 |
| 7 000 | € 0,34378 | € 2 406,46 |
| 10 000 | € 0,34069 | € 3 406,90 |
| Unit Price without VAT: | € 1,40000 |
|---|---|
| Unit Price with VAT: | € 1,70800 |

