STTH3R02Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 19 430
Unit Price: € 0,43000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,09724
Datasheet

Similar


onsemi
In Stock: 8 358
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 11 520
Unit Price: € 0,28000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,27532
Datasheet

Similar


onsemi
In Stock: 3 592
Unit Price: € 0,62000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,87948
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,00000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,21913
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,21913
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,07014
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,07014
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,08004
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: € 0,11945
Datasheet
Diode 200 V 3A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R02Q

DigiKey Part Number
497-6083-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH3R02Q
Description
DIODE STANDARD 200V 3A DO15
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
3 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types