STTH200W04TV1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 81
Unit Price: € 24,95000
Datasheet

Similar


IXYS
In Stock: 58
Unit Price: € 37,79000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: € 25,16000
Datasheet

Similar


IXYS
In Stock: 42
Unit Price: € 35,97000
Datasheet
Diode Array 2 Independent 400 V 100A Chassis Mount SOT-227-4, miniBLOC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 2 Independent 400 V 100A Chassis Mount SOT-227-4, miniBLOC
STTH200W04TV1

STTH200W04TV1

DigiKey Part Number
497-13280-5-ND
Manufacturer
Manufacturer Product Number
STTH200W04TV1
Description
DIODE MODULE GP 400V 100A ISOTOP
Customer Reference
Detailed Description
Diode Array 2 Independent 400 V 100A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io) (per Diode)
100A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 100 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
55 ns
Current - Reverse Leakage @ Vr
40 µA @ 400 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
ISOTOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes