
STTH15RQ06WY | |
|---|---|
DigiKey Part Number | 497-17592-ND |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06WY |
Description | DIODE STANDARD 600V 15A DO247 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Through Hole DO-247 |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06WY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-247 | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 30 | € 0,98100 | € 29,43 |
| 120 | € 0,96558 | € 115,87 |
| 510 | € 0,89663 | € 457,28 |
| 1 020 | € 0,82816 | € 844,72 |
| 2 010 | € 0,82440 | € 1 657,04 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |

