
STPST5H100SBY-TR | |
|---|---|
DigiKey Part Number | 497-STPST5H100SBY-TR-ND - Tape & Reel (TR) 497-STPST5H100SBY-TRCT-ND - Cut Tape (CT) 497-STPST5H100SBY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100SBY-TR |
Description | DIODE SCHOTTKY 100V 5A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 685 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 11.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,59200 | € 5,92 |
| 100 | € 0,45340 | € 45,34 |
| 500 | € 0,35294 | € 176,47 |
| 1 000 | € 0,32059 | € 320,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,28075 | € 701,88 |
| 5 000 | € 0,26394 | € 1 319,70 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04920 |

