Image for STPS660DDJFY-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS660DDJFY-TR

DigiKey Part Number
STPS660DDJFY-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STPS660DDJFY-TR
Description
DIODE ARR SCHOTTKY 60V POWERFLAT
Customer Reference
Detailed Description
Diode Array 2 Independent 60 V 3.5A Surface Mount 8-PowerVDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3.5A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 6 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 µA @ 60 V
Operating Temperature - Junction
-40°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
PowerFlat™ (5x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.