
STPS2L25UF | |
|---|---|
DigiKey Part Number | 497-8029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STPS2L25UF |
Description | DIODE SCHOTTKY 25V 2A SMBFLAT |
Customer Reference | |
Detailed Description | Diode 25 V 2A Surface Mount SMBflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 90 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,15063 | € 753,15 |
| 10 000 | € 0,15061 | € 1 506,10 |
| Unit Price without VAT: | € 0,15063 |
|---|---|
| Unit Price with VAT: | € 0,18377 |

