Direct
Direct
Direct
Direct
Direct

STPS20SM100SFP | |
|---|---|
DigiKey Part Number | 497-12639-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS20SM100SFP |
Description | DIODE SCHOTTK 100V 20A TO220FPAB |
Customer Reference | |
Detailed Description | Diode 100 V 20A Through Hole TO-220FPAB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |



