Diode Array 1 Pair Common Cathode 60 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS15L60CB-TR

DigiKey Part Number
497-6576-2-ND - Tape & Reel (TR)
497-6576-1-ND - Cut Tape (CT)
497-6576-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS15L60CB-TR
Description
DIODE ARRAY SCHOTT 60V 7.5A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
STPS15L60CB-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
7.5A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 7.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 60 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,84000€ 0,84
10€ 0,55700€ 5,57
100€ 0,43260€ 43,26
500€ 0,33620€ 168,10
1 000€ 0,30513€ 305,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,26250€ 656,25
5 000€ 0,25071€ 1 253,55
7 500€ 0,24972€ 1 872,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,84000
Unit Price with VAT:€ 1,02480