New Product
Processor PMIC 28-VQFPN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPMIC1LAPQR

DigiKey Part Number
497-STPMIC1LAPQRTR-ND - Tape & Reel (TR)
497-STPMIC1LAPQRCT-ND - Cut Tape (CT)
497-STPMIC1LAPQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPMIC1LAPQR
Description
PMIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Processor PMIC 28-VQFPN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Processor
Current - Supply
115µA
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VQFPN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,54000€ 2,54
10€ 1,89900€ 18,99
25€ 1,73960€ 43,49
100€ 1,56350€ 156,35
250€ 1,47956€ 369,89
500€ 1,42900€ 714,50
1 000€ 1,38733€ 1 387,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 500€ 1,32058€ 5 942,61
Manufacturers Standard Package
Unit Price without VAT:€ 2,54000
Unit Price with VAT:€ 3,09880