STP35N65M5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1 000
Unit Price: € 5,14000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 045
Unit Price: € 6,31000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: € 6,51000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 42
Unit Price: € 9,05000
Datasheet
N-Channel 650 V 27A (Tc) 160W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP35N65M5

DigiKey Part Number
497-10080-5-ND
Manufacturer
Manufacturer Product Number
STP35N65M5
Description
MOSFET N-CH 650V 27A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 27A (Tc) 160W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP35N65M5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
98mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
3750 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes