LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-QFN (3.2x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP2CMPQTR

DigiKey Part Number
STP2CMPQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STP2CMPQTR
Description
IC LED DRVR RGLTR PWM 30MA 20QFN
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 30mA 20-QFN (3.2x1.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
6V
Current - Output / Channel
30mA
Frequency
-
Dimming
PWM
Applications
Backlight
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN
Supplier Device Package
20-QFN (3.2x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.