Direct

STODD03QTR | |
|---|---|
DigiKey Part Number | 497-13507-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STODD03QTR |
Description | IC BLU-RAY PWR MANAGEMENT 16QFN |
Customer Reference | |
Detailed Description | Optical PMIC 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Optical | |
Current - Supply | 1.6mA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |


