Audio, Video Switch IC 7 Channel 32-QFN (3x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMUX7000QTR

DigiKey Part Number
497-11430-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMUX7000QTR
Description
IC MUX 7 X DPDT 6.5 OHM 32QFN
Customer Reference
Detailed Description
Audio, Video Switch IC 7 Channel 32-QFN (3x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
7
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1GHz
Features
Bi-Directional, DDC, HSYNC, RGB, VSYNC
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (3x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.