STMUX1800EQTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: € 1,61000
Datasheet
Audio, Telecommunications, Video Switch IC 11 Channel 42-QFN-EP (3.5x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMUX1800EQTR

DigiKey Part Number
497-10446-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMUX1800EQTR
Description
IC MUX/DEMUX 16X8 42QFN
Customer Reference
Detailed Description
Audio, Telecommunications, Video Switch IC 11 Channel 42-QFN-EP (3.5x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Audio, Telecommunications, Video
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
11
On-State Resistance (Max)
6.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
600MHz
Features
10/100/1000, Bi-Directional, LAN
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
42-WFQFN Exposed Pad
Supplier Device Package
42-QFN-EP (3.5x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes