STM8L151 STM8L STM8 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMT/8L-EV1

DigiKey Part Number
497-STMT/8L-EV1-ND
Manufacturer
Manufacturer Product Number
STMT/8L-EV1
Description
STM8L151 EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM8L151 STM8L STM8 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
STM8
Platform
-
Utilized IC / Part
STM8L151
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 43,06000€ 43,06
Manufacturers Standard Package
Unit Price without VAT:€ 43,06000
Unit Price with VAT:€ 52,53320