Power Switch/Driver 1:2 500mA 8-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMPS2252TTR

DigiKey Part Number
497-10386-2-ND - Tape & Reel (TR)
497-10386-1-ND - Cut Tape (CT)
497-10386-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STMPS2252TTR
Description
IC PWR SWITCH 1:2 8MSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 500mA 8-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
STMPS2252TTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
-
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
105mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP-EP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 910
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 0,92400€ 9,24
25€ 0,83840€ 20,96
100€ 0,74420€ 74,42
250€ 0,69916€ 174,79
500€ 0,67206€ 336,03
1 000€ 0,64975€ 649,75
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,61629€ 2 465,16
8 000€ 0,60385€ 4 830,80
12 000€ 0,59762€ 7 171,44
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940