
STMPE2401TBR | |
|---|---|
DigiKey Part Number | 497-6133-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STMPE2401TBR |
Description | IC XPNDR 400KHZ I2C 36TFBGA |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C 400 kHz 36-TFBGA (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 24 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, POR, PWM | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-TFBGA | |
Supplier Device Package | 36-TFBGA (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,18333 | € 3 549,99 |
| Unit Price without VAT: | € 1,18333 |
|---|---|
| Unit Price with VAT: | € 1,44366 |

