PMIC 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC 20-TSSOP
20-TSSOP

STMEC001ATTR

DigiKey Part Number
497-8022-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMEC001ATTR
Description
IC POWER SWITCH EXPRESS 20-TSSOP
Customer Reference
Detailed Description
PMIC 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
-
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.