Video Switch IC 1 Channel 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STMAV335TTR

DigiKey Part Number
497-6180-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STMAV335TTR
Description
IC VIDEO SWITCH SP3T 16TSSOP
Customer Reference
Detailed Description
Video Switch IC 1 Channel 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Video
Multiplexer/Demultiplexer Circuit
3:1
Switch Circuit
SP3T
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
4V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
300MHz (Min)
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 377
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,42492€ 1 062,30
Manufacturers Standard Package
Unit Price without VAT:€ 0,42492
Unit Price with VAT:€ 0,51840