
STM6777SYWB6F | |
|---|---|
DigiKey Part Number | 497-7999-2-ND - Tape & Reel (TR) 497-7999-1-ND - Cut Tape (CT) 497-7999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6777SYWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6777SYWB6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 2.188V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,25600 | € 12,56 |
| 25 | € 1,14440 | € 28,61 |
| 100 | € 1,02150 | € 102,15 |
| 250 | € 0,96280 | € 240,70 |
| 500 | € 0,92742 | € 463,71 |
| 1 000 | € 0,89828 | € 898,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,86229 | € 2 586,87 |
| 6 000 | € 0,84468 | € 5 068,08 |
| 9 000 | € 0,83587 | € 7 522,83 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,07400 |

