
STM6717SDWY6F | |
|---|---|
DigiKey Part Number | 497-6929-2-ND - Tape & Reel (TR) 497-6929-1-ND - Cut Tape (CT) 497-6929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6717SDWY6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6717SDWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.788V, 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 1,08400 | € 10,84 |
| 25 | € 0,98640 | € 24,66 |
| 100 | € 0,87770 | € 87,77 |
| 250 | € 0,82608 | € 206,52 |
| 500 | € 0,79494 | € 397,47 |
| 1 000 | € 0,76929 | € 769,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,73762 | € 2 212,86 |
| 6 000 | € 0,72212 | € 4 332,72 |
| 9 000 | € 0,71436 | € 6 429,24 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,80560 |

