Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6503REAADG6F

DigiKey Part Number
497-11247-2-ND - Tape & Reel (TR)
497-11247-1-ND - Cut Tape (CT)
497-11247-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6503REAADG6F
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
STM6503REAADG6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
1
Voltage - Threshold
2.625V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN
Supplier Device Package
8-TDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 389
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,72000€ 1,72
10€ 1,26900€ 12,69
25€ 1,15680€ 28,92
100€ 1,03250€ 103,25
250€ 0,97332€ 243,33
500€ 0,93762€ 468,81
1 000€ 0,90823€ 908,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,87191€ 2 615,73
6 000€ 0,85414€ 5 124,84
9 000€ 0,84525€ 7 607,25
Manufacturers Standard Package
Unit Price without VAT:€ 1,72000
Unit Price with VAT:€ 2,09840