
STM32U5A5QJI3 | |
|---|---|
DigiKey Part Number | 497-STM32U5A5QJI3-ND |
Manufacturer | |
Manufacturer Product Number | STM32U5A5QJI3 |
Description | STM32U |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33F STM32U5 Microcontroller IC 32-Bit 160MHz 4MB (4M x 8) FLASH 132-UFBGA (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, FIFO, I2C, IrDA, LINbus, MMC/SD, SPI, UART/USART/USB | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, PWM, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 110 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 24x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 132-UFBGA (7x7) | |
Package / Case | 132-UFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,36000 | € 14,36 |
| 10 | € 11,39800 | € 113,98 |
| 25 | € 10,65640 | € 266,41 |
| 100 | € 9,84160 | € 984,16 |
| 250 | € 9,45328 | € 2 363,32 |
| 500 | € 9,21926 | € 4 609,63 |
| Unit Price without VAT: | € 14,36000 |
|---|---|
| Unit Price with VAT: | € 17,51920 |

