


STM32L083RZT6 | |
|---|---|
DigiKey Part Number | 497-18587-ND |
Manufacturer | |
Manufacturer Product Number | STM32L083RZT6 |
Description | IC MCU 32BIT 192KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L083RZT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 16x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART, USB | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | Package / Case 64-LQFP |
Number of I/O 51 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L073RZT6 | STMicroelectronics | 649 | 497-16270-ND | € 5,24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,92000 | € 4,92 |
| 10 | € 3,75700 | € 37,57 |
| 25 | € 3,46840 | € 86,71 |
| 100 | € 3,15000 | € 315,00 |
| 250 | € 2,99836 | € 749,59 |
| 960 | € 2,83576 | € 2 722,33 |
| 1 920 | € 2,77311 | € 5 324,37 |
| 2 880 | € 2,74176 | € 7 896,27 |
| Unit Price without VAT: | € 4,92000 |
|---|---|
| Unit Price with VAT: | € 6,00240 |
















