Parametric Equivalent



STM32L052C8T6D | |
|---|---|
DigiKey Part Number | 497-16816-ND |
Manufacturer | |
Manufacturer Product Number | STM32L052C8T6D |
Description | IC MCU 32BIT 64KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L052C8T6D Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM32L052C8T6 | STMicroelectronics | 22 380 | 497-14903-ND | € 3,47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,87200 | € 18,72 |
| 25 | € 1,71280 | € 42,82 |
| 100 | € 1,53810 | € 153,81 |
| 250 | € 1,45480 | € 363,70 |
| 500 | € 1,40462 | € 702,31 |
| 1 500 | € 1,34264 | € 2 013,96 |
| 3 000 | € 1,31229 | € 3 936,87 |
| 6 000 | € 1,28733 | € 7 723,98 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,06220 |


















