


STM32F318K8U6 | |
|---|---|
DigiKey Part Number | 497-18931-ND |
Manufacturer | |
Manufacturer Product Number | STM32F318K8U6 |
Description | IC MCU 32BIT 64KB FLASH 32UFQFPN |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32F3 Microcontroller IC 32-Bit 72MHz 64KB (64K x 8) FLASH 32-UFQFPN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F318K8U6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 9 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 1.65V ~ 3.6V | |
Data Converters | A/D 8x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-UFQFPN (5x5) | |
Package / Case | 32-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,58000 | € 3,58 |
| 10 | € 2,71200 | € 27,12 |
| 25 | € 2,49400 | € 62,35 |
| 100 | € 2,25470 | € 225,47 |
| 490 | € 2,07367 | € 1 016,10 |
| 980 | € 2,01677 | € 1 976,43 |
| 1 470 | € 1,98827 | € 2 922,76 |
| 2 940 | € 1,94649 | € 5 722,68 |
| Unit Price without VAT: | € 3,58000 |
|---|---|
| Unit Price with VAT: | € 4,36760 |


















