STM32F207IGH6 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F207IGH6 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

STM3220G-JAVA

DigiKey Part Number
STM3220G-JAVA-ND
Manufacturer
Manufacturer Product Number
STM3220G-JAVA
Description
STM32F207IGH6 EVAL BRD
Customer Reference
Detailed Description
STM32F207IGH6 STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
-
Utilized IC / Part
STM32F207IGH6
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
Java
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:5
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 292,29000€ 292,29
Manufacturers Standard Package
Unit Price without VAT:€ 292,29000
Unit Price with VAT:€ 356,59380