Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM1061N19WX6F

DigiKey Part Number
497-7491-2-ND - Tape & Reel (TR)
497-7491-1-ND - Cut Tape (CT)
497-7491-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1061N19WX6F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1061N19WX6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.9V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
30µs Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 175
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,67000€ 0,67
10€ 0,47600€ 4,76
25€ 0,42840€ 10,71
100€ 0,37550€ 37,55
250€ 0,35028€ 87,57
500€ 0,33508€ 167,54
1 000€ 0,32257€ 322,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,30713€ 921,39
6 000€ 0,29957€ 1 797,42
9 000€ 0,29578€ 2 662,02
15 000€ 0,29159€ 4 373,85
21 000€ 0,28914€ 6 071,94
30 000€ 0,28678€ 8 603,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,67000
Unit Price with VAT:€ 0,81740