
STLVDS32BDR | |
|---|---|
DigiKey Part Number | 497-2148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLVDS32BDR |
Description | IC TRANSCEIVER 0/4 16SO |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,69431 | € 4 235,77 |
| Unit Price without VAT: | € 1,69431 |
|---|---|
| Unit Price with VAT: | € 2,06706 |

