
STLED325QTR | |
|---|---|
DigiKey Part Number | 497-11242-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLED325QTR |
Description | IC DRVR 8 SEGMENT 5 DIGIT 32QFN |
Customer Reference | |
Detailed Description | LED Driver 32-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 8 Segment | |
Interface | I2C | |
Digits or Characters | 5 Digits | |
Current - Supply | 2 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |

