
STLC7550TQF7TR | |
|---|---|
DigiKey Part Number | STLC7550TQF7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLC7550TQF7TR |
Description | IC AFE 1 CHAN 16BIT 48TQFP |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit 30 mW 48-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Bits | 16 | |
Number of Channels | 1 | |
Power (Watts) | 30 mW | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

