1 Channel AFE 16 Bit 30 mW 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STLC7550TQF7

DigiKey Part Number
STLC7550TQF7-ND
Manufacturer
Manufacturer Product Number
STLC7550TQF7
Description
IC AFE 1 CHAN 16BIT 48TQFP
Customer Reference
Detailed Description
1 Channel AFE 16 Bit 30 mW 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
16
Number of Channels
1
Power (Watts)
30 mW
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types