
STLC5048TR | |
|---|---|
DigiKey Part Number | STLC5048TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLC5048TR |
Description | IC CODEC/FILTER PROGR 4CH 64TQFP |
Customer Reference | |
Detailed Description | PCM, Filter Interface 16 b PCM Audio Interface 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | PCM, Filter | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 3.3V ~ 5V | |
Voltage - Supply, Digital | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |

