
STLC3080TR | |
|---|---|
DigiKey Part Number | STLC3080TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STLC3080TR |
Description | IC TELECOM INTERFACE 44TQFP |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 44-TQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Subscriber Line Interface Concept (SLIC) | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 5.5mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LQFP | |
Supplier Device Package | 44-TQFP | |
Base Product Number |

