N-Channel 650 V 15A (Tc) 2.8W (Ta), 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL22N65M5

DigiKey Part Number
497-STL22N65M5TR-ND - Tape & Reel (TR)
497-STL22N65M5CT-ND - Cut Tape (CT)
497-STL22N65M5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL22N65M5
Description
MOSFET N-CH 650V 15A PWRFLAT HV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 15A (Tc) 2.8W (Ta), 110W (Tc) Surface Mount PowerFlat™ (8x8) HV
Datasheet
 Datasheet
EDA/CAD Models
STL22N65M5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1345 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
2.8W (Ta), 110W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
PowerFlat™ (8x8) HV
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
210mOhm @ 8.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,75000€ 3,75
10€ 2,46300€ 24,63
100€ 1,73430€ 173,43
500€ 1,46576€ 732,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 1,19751€ 3 592,53
Manufacturers Standard Package
Unit Price without VAT:€ 3,75000
Unit Price with VAT:€ 4,57500