N-Channel 600 V 6.4A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STL12N60M6

DigiKey Part Number
497-19462-2-ND - Tape & Reel (TR)
497-19462-1-ND - Cut Tape (CT)
497-19462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STL12N60M6
Description
MOSFET N-CH 600V 6.4A PWRFLAT HV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 6.4A (Tc) 48W (Tc) Surface Mount PowerFlat™ (5x6) HV
Datasheet
 Datasheet
EDA/CAD Models
STL12N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
490mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.3 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
452 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerFlat™ (5x6) HV
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,13000€ 2,13
10€ 1,37400€ 13,74
100€ 0,93870€ 93,87
500€ 0,75284€ 376,42
1 000€ 0,74368€ 743,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,61719€ 1 851,57
6 000€ 0,60758€ 3 645,48
Manufacturers Standard Package
Unit Price without VAT:€ 2,13000
Unit Price with VAT:€ 2,59860