STL128DFP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 511
Unit Price: € 1,47000
Datasheet

Similar


onsemi
In Stock: 3 786
Unit Price: € 2,32000
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-220FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-220FP
TO-220AB Full Pack

STL128DFP

DigiKey Part Number
497-12269-ND
Manufacturer
Manufacturer Product Number
STL128DFP
Description
TRANS NPN 400V 4A TO-220FP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 30 W Through Hole TO-220FP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
4 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 700mA, 3.5A
Current - Collector Cutoff (Max)
250µA
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 2A, 5V
Power - Max
30 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220FP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes