
STH3N150-2 | |
|---|---|
DigiKey Part Number | 497-13876-2-ND - Tape & Reel (TR) 497-13876-1-ND - Cut Tape (CT) 497-13876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STH3N150-2 |
Description | MOSFET N-CH 1500V 2.5A H2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1500 V 2.5A (Tc) 140W (Tc) Surface Mount H2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STH3N150-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9Ohm @ 1.3A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29.3 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 939 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 140W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,18000 | € 5,18 |
| 10 | € 3,46900 | € 34,69 |
| 100 | € 2,50010 | € 250,01 |
| 500 | € 2,47186 | € 1 235,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,01950 | € 2 019,50 |
| Unit Price without VAT: | € 5,18000 |
|---|---|
| Unit Price with VAT: | € 6,31960 |









