
STH250N6F3-6 | |
|---|---|
DigiKey Part Number | 497-11842-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STH250N6F3-6 |
Description | MOSFET N-CH 60V 250A H2PAK |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |

