
STGIB8CH60S-LZ | |
|---|---|
DigiKey Part Number | 497-STGIB8CH60S-LZ-ND |
Manufacturer | |
Manufacturer Product Number | STGIB8CH60S-LZ |
Description | IGBT IPM 600V 12A 26-PWRDIP MOD |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 600 V 12 A 26-PowerDIP Module (1.157", 29.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | STGIB8CH60S-LZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 12 A | |
Voltage | 600 V | |
Voltage - Isolation | 1600Vrms | |
Mounting Type | Through Hole | |
Package / Case | 26-PowerDIP Module (1.157", 29.40mm) | |
Base Product Number |

