Similar
Similar
Similar
Similar
Similar

STGFW80V60F | |
|---|---|
DigiKey Part Number | 497-15008-5-ND |
Manufacturer | |
Manufacturer Product Number | STGFW80V60F |
Description | IGBT TRENCH FS 600V 120A TO-3PF |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 600 V 120 A 79 W Through Hole TO-3PF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 120 A | |
Current - Collector Pulsed (Icm) | 240 A | |
Vce(on) (Max) @ Vge, Ic | 2.3V @ 15V, 80A | |
Power - Max | 79 W | |
Switching Energy | 1.8mJ (on), 1mJ (off) | |
Input Type | Standard | |
Gate Charge | 448 nC | |
Td (on/off) @ 25°C | 60ns/220ns | |
Test Condition | 400V, 80A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3PF | |
Base Product Number |



