Similar

STGF3HF60HD | |
|---|---|
DigiKey Part Number | STGF3HF60HD-ND |
Manufacturer | |
Manufacturer Product Number | STGF3HF60HD |
Description | IGBT 600V 7.5A TO-220FP |
Customer Reference | |
Detailed Description | IGBT 600 V 7.5 A 18 W Through Hole TO-220FP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 7.5 A | |
Current - Collector Pulsed (Icm) | 18 A | |
Vce(on) (Max) @ Vge, Ic | 2.95V @ 15V, 1.5A | |
Power - Max | 18 W | |
Switching Energy | 19µJ (on), 12µJ (off) | |
Input Type | Standard | |
Gate Charge | 12 nC | |
Td (on/off) @ 25°C | 11ns/60ns | |
Test Condition | 400V, 1.5A, 100Ohm, 15V | |
Reverse Recovery Time (trr) | 85 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220FP | |
Base Product Number |


