STFI10LN80K5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 183
Unit Price: € 3,21000
Datasheet
N-Channel 800 V 8A (Tc) 20W (Tc) Through Hole TO-281 (I2PAKFP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STFI10LN80K5

DigiKey Part Number
STFI10LN80K5-ND
Manufacturer
Manufacturer Product Number
STFI10LN80K5
Description
MOSFET N-CH 800V 8A I2PAKFP
Customer Reference
Detailed Description
N-Channel 800 V 8A (Tc) 20W (Tc) Through Hole TO-281 (I2PAKFP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
630mOhm @ 4A, 10V
Vgs(th) (Max) @ Id
5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
427 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-281 (I2PAKFP)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes