
STF35N65DM2 | |
|---|---|
DigiKey Part Number | STF35N65DM2-ND |
Manufacturer | |
Manufacturer Product Number | STF35N65DM2 |
Description | MOSFET N-CH 650V 32A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 650 V 32A (Tc) 40W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF35N65DM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56.3 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 2540 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |



