
STF18N55M5 | |
|---|---|
DigiKey Part Number | 497-11324-5-ND |
Manufacturer | |
Manufacturer Product Number | STF18N55M5 |
Description | MOSFET N-CH 550V 16A TO220FP |
Customer Reference | |
Detailed Description | N-Channel 550 V 16A (Tc) 25W (Tc) Through Hole TO-220FP |
Datasheet | Datasheet |
EDA/CAD Models | STF18N55M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 550 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 192mOhm @ 8A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1260 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 25W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,18000 | € 3,18 |
| 50 | € 1,62800 | € 81,40 |
| 100 | € 1,47840 | € 147,84 |
| Unit Price without VAT: | € 3,18000 |
|---|---|
| Unit Price with VAT: | € 3,87960 |

