
STEVAL-ISQ003V1 | |
|---|---|
DigiKey Part Number | 497-8221-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISQ003V1 |
Description | EVAL BOARD FOR STIL08 |
Customer Reference | |
Detailed Description | STIL08 - Surge Suppression Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Circuit Protection | |
Function | Surge Suppression | |
Embedded | - | |
Utilized IC / Part | STIL08 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

