
STEVAL-ISB018V1 | |
|---|---|
DigiKey Part Number | 497-14892-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISB018V1 |
Description | EVAL BOARD FOR STCC5021 |
Customer Reference | |
Detailed Description | STCC5021 - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | - | |
Utilized IC / Part | STCC5021 | |
Primary Attributes | USB Charging Port | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


